Print Page
6ES7214-1AG40-0XB0
CPU, 1214C, SIMATIC S7-1200 PLCs, DC/DC/DC, 14 Digital Inputs, 2 Analogue Inputs, 10 Outputs, 24 Vdc
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SIEMENS |
|---|---|
| Manufacturer Part No | 6ES7214-1AG40-0XB0Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 248460701 |
| Product Range | SIMATIC S7 |
| Your Part Number | |
| Technical Datasheet |
32 total stock globally
Need more?
32 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,080.030 ($1,242.0345) |
Price for:Each
Minimum: 1
Multiple: 1
$1,080.03 ($1,242.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SIEMENS |
|---|---|
| Manufacturer Part No | 6ES7214-1AG40-0XB0Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 248460701 |
| Product Range | SIMATIC S7 |
| Technical Datasheet | |
| No. of Analogue Inputs | 2 |
| No. of Analogue Outputs | - |
| No. of Digital Inputs | 14 |
| No. of Digital Outputs | 10 |
| Meter Display Type | - |
| IP / NEMA Rating | IP20 |
| Product Range | SIMATIC S7 |
| SVHC | To Be Advised |
Product Overview
6ES7214-1AG40-0XB0 is a central process unit with EEPROM memory, 100kb work memory, and 4MB of load integrated memories. It features maintenance-free present backup, PROFINET interface and interference immunity against high-frequency radiation in accordance to IEC 61000-4-6 standard.
- 500mA current consumption
- 14 integrated digital inputs
- Program/data memory is 150kB
- No. of analogue inputs are 2
- No. of digital inputs are 14
- No. of digital outputs are 10
- IP20 IP / NEMA rating
- Ambient temperature during operation range from -20°C to 60°C
Technical Specifications
| No. of Analogue Inputs | 2 |
|---|---|
| No. of Digital Inputs | 14 |
| Meter Display Type | - |
| Product Range | SIMATIC S7 |
| No. of Analogue Outputs | - |
|---|---|
| No. of Digital Outputs | 10 |
| IP / NEMA Rating | IP20 |
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85371091 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .355 |
