Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SIEMENS |
|---|---|
| Manufacturer Part No | 6ES7291-8BA20-0XA0.Copy |
| Order Code | 3783376 |
| Product Range | SIMATIC S7 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | SIEMENS |
|---|---|
| Manufacturer Part No | 6ES7291-8BA20-0XA0.Copy |
| Order Code | 3783376 |
| Product Range | SIMATIC S7 |
| Technical Datasheet | |
| Current Rating | - |
| Product Range | SIMATIC S7 |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The 6ES7291-8BA20-0XA0 is a Battery Module for long term backup of data pluggable in memory. It contains Dimethoxyethane, Ethylene Glycol Dimethyl Ether substance.
- Suitable for use with SIMATIC S7-200
- REACH Compliant
Applications
Computers & Computer Peripherals
Technical Specifications
| Current Rating | - |
|---|---|
| SVHC | No SVHC (08-Jul-2021) |
| Product Range | SIMATIC S7 |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85043180 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005897 |
