Print Page
Image is for illustrative purposes only. Please refer to product description.
25 total stock globally
Need more?
25 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $952.040 ($1,094.846) |
Price for:Each
Minimum: 1
Multiple: 1
$952.04 ($1,094.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
7KM3220-1BA01-1EA0 is a SENTRON PAC3220 LCD 96 X 96mm power monitoring device control panel instrument for electrical values protocol. It is used in voltage measurement, current measurement, active power measurement, reactive power measurement, frequency measurements.
- Sinusoidal or distorted voltage curve, 45Hz initial, 65Hz full scale measurable line frequency
- 24 to 60V supply voltage at DC, IP65 protection class IP on the front
- LCD design of the display, 54mm height of the display, 72mm width of the display
- White colour of the background of the display, 4 number of keys
- 100000kbit/s max transfer rate, 2 number of interfaces according to fast ethernet
- 2 x RJ45 type of electrical connection of the fast ethernet interface
- MODBUS TCP protocol at the ethernet interface is supported, 2 number of digital inputs
- 130mA output current at the digital outputs at DC limited to 100ms maximum
- 17Hz switching frequency at digital output maximum
- Dimension is 96 x 96 x 56mm (H x W x D), ambient temperature from -25 to 55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.415