Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $290.620 ($334.213) |
Product Information
Product Overview
The MC7455 is an AirPrime PCI Express high speed connectivity in a mini card which is compact, lightweight, wireless LTE-Advanced and UMTS based modem. It provides LTE-FDD, LTE-TDD, DC-HSPA+, HSPA+, HSDPA, HSUPA, WCDMA and GNSS connectivity for networking and M2M applications over several radio frequency bands and supports 3G roaming. It is regulatory approved by FCC, IC, CE, NCC, GCF, PTCRB standards and AT&T, verizon, sprint, vodafone approved. This module supports 4G LTE B1-B5, B7, B12, B13, B20, B25, B26, B29, B30, B41 frequency bands and 3G WCDMA B1, B2, B3, B4, B5, B8 frequency bands and 3G TD-SCDMA B39 frequency bands in north america and EMEA regions.
- 1.8V CPU performance IO voltage and 1.8V vref
- 4 GPIO, 1 flash LED output, 2 SIM interface 1.8V or 3V and PCM/I2S audio interface
- USB 3.0, USB 2.0 high speed USB interfaces
- Main, Aux/GNSS, GNSS antenna connectors
- Diversity, MIMO and GNSS bias antenna
- GPS, glonass, beidou and galileo satellite systems
- Standalone, SUPL 2.0, XTRA 3.0 modes
- APIs, AT commands control options, Windows 7, 8.1 and 10 android and Linux drivers
- 300Mbps peak D/L rate, 50Mbps peak U/L rate and 3G fallback
- Dimension of 51mm x 30mm x 2.7mm and temperature range from -40°C to +85°C
- FW/Application (firmware version): 02.08.02.00
Applications
Communications & Networking, Industrial, Wireless
Technical Specifications
300Mbps
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate