Print Page
EQ2C-V2EX1AWST0000
CONTENDER METER SUB TYPE 212, 2.5 INCH C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIFAM TINSLEY
Manufacturer Part NoEQ2C-V2EX1AWST0000
Order Code2849357
Product RangeContender Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoEQ2C-V2EX1AWST0000
Order Code2849357
Product RangeContender Series
Technical Datasheet
Meter FunctionAC Voltage
Meter Range0V to 150V
Panel Cutout Height-
Panel Cutout Width-
Product RangeContender Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Meter Function
AC Voltage
Panel Cutout Height
-
Product Range
Contender Series
Meter Range
0V to 150V
Panel Cutout Width
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175316