Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - SIGMAINDUCTORS 3613C100K Wirewound Inductor, 10 µH, 1.6 ohm, 20 MHz, 250 mA, 1812 [4532 Metric], 3613C Series](https://nz.element14.com/productimages/standard/en_GB/42450809.jpg)
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3613C100KCopy
Manufacturer Standard Lead Time23 weeks
Order Code117407302
Product Range3613C Series
Also Known As1624094-1, 3613C 10UH 10%
Your Part Number
4,750 total stock globally
4,000 more incoming. You can reserve stock now
4,750 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.688 ($0.7912) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.69 ($0.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3613C100KCopy
Manufacturer Standard Lead Time23 weeks
Order Code117407302
Product Range3613C Series
Also Known As1624094-1, 3613C 10UH 10%
Technical Datasheet
Inductance10µH
DC Resistance Max1.6ohm
Self Resonant Frequency20MHz
DC Current Rating250mA
Inductor Case / Package1812 [4532 Metric]
Product Range3613C Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3613C series moulded Chip Inductor specially developed for automatic mounting applications. This exciting range of chip inductors are ferrite based and sealed in a thermoset plastic body. They employ solder coated copper terminations with barrier layer. Customers can therefore expect consistent quality, performance and reliability. Its smooth top surface makes it particularly well suited to pick and place equipment.
- High reliability
- Small versatile size
- Suitable for dip and wave
- -30 to 100°C Temperature range
Technical Specifications
Inductance
10µH
Self Resonant Frequency
20MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.6ohm
DC Current Rating
250mA
Product Range
3613C Series
Inductor Construction
Shielded
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159
