Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - SIGMAINDUCTORS 3613C330K Wirewound Inductor, 33 µH, 4 ohm, 11 MHz, 160 mA, 1812 [4532 Metric], 3613C Series](https://nz.element14.com/productimages/standard/en_GB/42450809.jpg)
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3613C330KCopy
Order Code
Re-Reel1174075RL
Cut Tape1174075
Product Range3613C Series
Also Known As1-1624094-3, 3613C 33UH 10%
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3613C330KCopy
Order Code
Re-Reel1174075RL
Cut Tape1174075
Product Range3613C Series
Also Known As1-1624094-3, 3613C 33UH 10%
Technical Datasheet
Inductance33µH
DC Resistance Max4ohm
Self Resonant Frequency11MHz
DC Current Rating160mA
Inductor Case / Package1812 [4532 Metric]
Product Range3613C Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
Alternatives for 3613C330K
1 Product Found
Technical Specifications
Inductance
33µH
Self Resonant Frequency
11MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
DC Resistance Max
4ohm
DC Current Rating
160mA
Product Range
3613C Series
Inductor Construction
Shielded
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000242
