Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3632B103LL
Order Code1174038
Product Range3632 Series
Also Known As1625813-2, 3632 10000UH 15% FIO
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3632B103LL
Order Code1174038
Product Range3632 Series
Also Known As1625813-2, 3632 10000UH 15% FIO
Technical Datasheet
Inductance10mH
RMS Current (Irms)95mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range3632 Series
DC Resistance Max26ohm
Inductance Tolerance± 15%
Product Length10.5mm
Product Width9.5mm
Product Height7.5mm
Technical Specifications
Inductance
10mH
Inductor Construction
Shielded
Product Range
3632 Series
Inductance Tolerance
± 15%
Product Width
9.5mm
RMS Current (Irms)
95mA
Saturation Current (Isat)
-
DC Resistance Max
26ohm
Product Length
10.5mm
Product Height
7.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025