Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - SIGMAINDUCTORS 36502AR33JTDG Wirewound Inductor, 330 nH, 1.4 ohm, 600 MHz, 310 mA, 0805 [2012 Metric], 3650 Series](https://nz.element14.com/productimages/standard/en_GB/126539106-40.jpg)
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36502AR33JTDGCopy
Manufacturer Standard Lead Time13 weeks
Order Code126553602
Also Known As5-1624113-7, 3650 2A 0.33uH 5% 2K RL
Your Part Number
1,156 total stock globally
Need more?
1,156 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.514 ($0.5911) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.57 ($2.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36502AR33JTDGCopy
Manufacturer Standard Lead Time13 weeks
Order Code126553602
Also Known As5-1624113-7, 3650 2A 0.33uH 5% 2K RL
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3650 series low inductance high frequency Chip Inductor with wire wound construction. It is a new concept from TE Connectivity, a range of inductors in values from 1nH to 4.7μH. It is available in four package sizes and is designed for automatic placement.
- Smooth top aids placement
- High Q factor
- High S.R.F
- Standard tolerances
- -40 to 125°C Operating temperature range
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
