Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No6-1624112-0
Order Code1265443
Product Range3650 Series
Technical Datasheet
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No6-1624112-0
Order Code1265443
Product Range3650 Series
Technical Datasheet
Inductance1.8nH
DC Resistance Max0.045ohm
Self Resonant Frequency12.5GHz
DC Current Rating700mA
Inductor Case / Package0603 [1608 Metric]
Product Range3650 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
Product Overview
The 3650 series low inductance high frequency Chip Inductor with wire wound construction. It is a new concept from TE Connectivity, a range of inductors in values from 1nH to 4.7μH. It is available in four package sizes and is designed for automatic placement.
- Smooth top aids placement
- High Q factor
- High S.R.F
- Standard tolerances
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
1.8nH
Self Resonant Frequency
12.5GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
1.12mm
DC Resistance Max
0.045ohm
DC Current Rating
700mA
Product Range
3650 Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.02mm
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003