Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC301R5KT
Order Code117425801
Product RangeSC30 Series
Also Known As1624011-1, SC30-10-2515-10 1.5UH AMMO 1000
Technical Datasheet
495 total stock globally
Need more?
495 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.400 ($6.210) |
Price for:Each
Minimum: 1
Multiple: 1
$5.40 ($6.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC301R5KT
Order Code117425801
Product RangeSC30 Series
Also Known As1624011-1, SC30-10-2515-10 1.5UH AMMO 1000
Technical Datasheet
Product RangeSC30 Series
Inductance1.5µH
DC Current Rating895mA
DC Resistance Max0.22ohm
Inductance Tolerance± 10%
Self Resonant Frequency140MHz
Technical Specifications
Product Range
SC30 Series
DC Current Rating
895mA
Inductance Tolerance
± 10%
Inductance
1.5µH
DC Resistance Max
0.22ohm
Self Resonant Frequency
140MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000221