Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part NoSC301R5KTCopy
Manufacturer Standard Lead Time17 weeks
Order Code117425802
Product RangeSC30 Series
Also Known As1624011-1, SC30-10-2515-10 1.5UH AMMO 1000
Your Part Number
1,365 total stock globally
Need more?
1,365 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $5.380 ($6.187) |
Price for:Each
Minimum: 5
Multiple: 5
$26.90 ($30.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part NoSC301R5KTCopy
Manufacturer Standard Lead Time17 weeks
Order Code117425802
Product RangeSC30 Series
Also Known As1624011-1, SC30-10-2515-10 1.5UH AMMO 1000
Technical Datasheet
Product RangeSC30 Series
Inductance1.5µH
DC Current Rating895mA
DC Resistance Max0.22ohm
Inductance Tolerance± 10%
Self Resonant Frequency140MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SC30 Series
DC Current Rating
895mA
Inductance Tolerance
± 10%
SVHC
No SVHC (04-Feb-2026)
Inductance
1.5µH
DC Resistance Max
0.22ohm
Self Resonant Frequency
140MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002994
