Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30331KT
Order Code1173875
Product RangeSC30 Series
Also Known As1624020-1, SC30-10-2543-10 330UH AMMO 1000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30331KT
Order Code1173875
Product RangeSC30 Series
Also Known As1624020-1, SC30-10-2543-10 330UH AMMO 1000
Technical Datasheet
Product RangeSC30 Series
Inductance330µH
DC Current Rating79mA
DC Resistance Max28ohm
Inductance Tolerance± 10%
Self Resonant Frequency7MHz
Technical Specifications
Product Range
SC30 Series
DC Current Rating
79mA
Inductance Tolerance
± 10%
Inductance
330µH
DC Resistance Max
28ohm
Self Resonant Frequency
7MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000186