Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC306R8KT
Order Code1174260
Product RangeSC30 Series
Also Known As1624033-2, SC30-10-2523-10 6.8UH AMMO 1000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC306R8KT
Order Code1174260
Product RangeSC30 Series
Also Known As1624033-2, SC30-10-2523-10 6.8UH AMMO 1000
Technical Datasheet
Product RangeSC30 Series
Inductance6.8µH
DC Current Rating298mA
DC Resistance Max2ohm
Inductance Tolerance± 10%
Technical Specifications
Product Range
SC30 Series
DC Current Rating
298mA
Inductance Tolerance
± 10%
Inductance
6.8µH
DC Resistance Max
2ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001