Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30R10KT
Order Code1173894
Product RangeSC30 Series
Also Known As1624044-2, SC30-10-2501-10 0.1UH AMMO 1000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30R10KT
Order Code1173894
Product RangeSC30 Series
Also Known As1624044-2, SC30-10-2501-10 0.1UH AMMO 1000
Technical Datasheet
Product RangeSC30 Series
Inductance100nH
DC Current Rating1.49A
DC Resistance Max0.08ohm
Inductance Tolerance± 10%
Self Resonant Frequency680MHz
Technical Specifications
Product Range
SC30 Series
DC Current Rating
1.49A
Inductance Tolerance
± 10%
Inductance
100nH
DC Resistance Max
0.08ohm
Self Resonant Frequency
680MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001