Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part NoSC30R39KT
Order Code1174255
Product RangeSC30 Series
Also Known As1624051-1, SC30-10-2508-10 0.39UH AMMO 1000
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part NoSC30R39KT
Order Code1174255
Product RangeSC30 Series
Also Known As1624051-1, SC30-10-2508-10 0.39UH AMMO 1000
Technical Datasheet
Product RangeSC30 Series
Inductance390nH
DC Current Rating770mA
DC Resistance Max0.3ohm
Inductance Tolerance± 10%
Technical Specifications
Product Range
SC30 Series
DC Current Rating
770mA
Inductance Tolerance
± 10%
Inductance
390nH
DC Resistance Max
0.3ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001