Print Page
Image is for illustrative purposes only. Please refer to product description.
1,971 total stock globally
Need more?
1971 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $12.720 ($14.628) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.72 ($14.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoCP2102-GMR
Order Code293057801
Technical Datasheet
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The CP2102 USB to UART Bridge provides a complete plug and play interface solution that includes royalty-free drivers. This USB 2.0 compliant device includes 0 digital I/O pins and is availble in a 5x5 mm QFN28 package.
- Integrated USB transceiver; no external resistors required
- Integrated clock; no external crystal required
- Internal 1024-byte programmable ROM for vendor ID, product ID, serial number, power descriptor, release number, and product description strings
- On-chip power-on reset circuit
- On-chip voltage regulator: 3.3V output
Technical Specifications
Supply Voltage Min
3V
No. of Pins
28Pins
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137