Print Page
Image is for illustrative purposes only. Please refer to product description.

186 total stock globally
Need more?
186 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $87.990 ($101.1885) |
Price for:Each
Minimum: 1
Multiple: 1
$87.99 ($101.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoDEBUGADPTR1-USBCopy
Order Code118694302
Technical Datasheet
Accessory TypeUSB Debug Adaptor
For Use WithPCs USB Port and Target Board
FeaturesProvides Interface Between PC's USB Port & Target Device's In-System Debug/Programming Circuitry
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
DEBUGADPTR1-USB is a USB debug adaptor that provides the interface between the PC's USB port and the C8051Fxxx's in system debug/programming circuitry. The attached 10 pin debug ribbon cable connects the adapter to the target board and the target device's debug interface signals. Power is provided to the adaptor from the USB connection to the PC.
- Adaptor requires a target system clock of 32KHz or greater
- With the default settings, the USB Debug Adaptor can supply up to 100mA to a target system
Applications
Embedded Design & Development
Contents
USB debug adapter, 7inch ribbon cable.
Technical Specifications
Accessory Type
USB Debug Adaptor
Features
Provides Interface Between PC's USB Port & Target Device's In-System Debug/Programming Circuitry
SVHC
No SVHC (17-Dec-2014)
For Use With
PCs USB Port and Target Board
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90308200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.211782