
225 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $66.750 ($76.7625) |
Product Information
Product Overview
SI-DBG1015A is a simplicity link debugger tool designed to debug and program our 32bit and 8-bit devices on custom boards. The J-Link debugger enables programming and debugging on the target device over USB, through our Mini Simplicity interface. A virtual COM port interface (VCOM) provides an easy-to-use serial port connection over USB. The Packet Trace Interface (PTI) offers invaluable debug information about transmitted and received packets in wireless links and an optional 3.3 V power supply to power the external target board. The board also has 12 break out pads which can be used for probing signals to and from the custom hardware.
- USB Type C
- Support for 32bit and 8-bit EFM/EFR devices
- SWD with SWO / Silicon Labs' 2-wire, PTI interface, VCOM port, optional target voltage source
- Breakout pads to access all debugger signals
- Real-time debugging, breakpoints, memory access, and more
- Compatible with simplicity studio and simplicity commander
Contents
Debug adapter board (BRD1015A), Mini-simplicity cable.
Notes
A USB type C cable (not included) is necessary when using the USB Debug Adapter.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Product Compliance Certificate