Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.220 ($14.053) |
Product Information
Product Overview
SI7021-A20-GM1R is an I²C humidity and temperature sensor. The patented use of industry-standard, low-K polymeric dielectrics for sensing humidity enables the construction of low-power, monolithic CMOS Sensor ICs with low drift and hysteresis, and excellent long-term stability. The humidity and temperature sensors are factory-calibrated and the calibration data is stored in the on-chip non-volatile memory. This ensures that the sensors are fully interchangeable, with no recalibration or software changes required. It offers an accurate, low-power, factory-calibrated digital solution ideal for measuring humidity, dew-point, and temperature, in applications ranging from HVAC/R and asset tracking to industrial and consumer platforms. Applications include HVAC/R, thermostats/humidistats, respiratory therapy, white goods, indoor weather stations, micro-environments/data centers, automotive climate control and defogging, asset and goods tracking, mobile phones and tablets.
- 1.9 to 3.6V operating voltage, factory-calibrated
- I²C interface, integrated on-chip heater
- Excellent long term stability, 150µA typical active current
- Conversion time is 10ms typical at (12-bit RH)
- SCLK frequency is 400KHz maximum at (TA = -40 to +125°C)
- Suppressed pulse width is 50ns minimum at (TA = -40 to +125°C)
- Repeatability/noise is 0.025%RH RMS typical at ( 12-bit resolution)
- Response time is 18s typical at (1m/s airflow, with cover)
- Temperature range from -40°C to +125°C, DFN6 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate