Print Page
Image is for illustrative purposes only. Please refer to product description.
2,358 total stock globally
Need more?
2358 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.870 ($2.1505) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.87 ($2.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI7210-B-00-IV
Order Code277515901
Technical Datasheet
Hall Effect TypeMagnetic Position Sensor
Sensor Type-
No. of Pins5Pins
Sensor Case StyleSOT-23
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
Technical Specifications
Hall Effect Type
Magnetic Position Sensor
No. of Pins
5Pins
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
Sensor Type
-
Sensor Case Style
SOT-23
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033