Print Page
Image is for illustrative purposes only. Please refer to product description.
11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $107.110 ($123.1765) |
Price for:Each
Minimum: 1
Multiple: 1
$107.11 ($123.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
SLWRB4258B is a EFR32FG14 2.4GHz and 169MHz radio board. The EFR32FG14 SLWRB4258B radio board plugs into the mainboard provided with the EFR32FG Starter Kits. The radio board can also be used as a reference design for matching networks of the RF interfaces. The SLWRB4258B radio board supports dual-band operation with sub-GHz operation in the US FCC 169MHz band with an external whip antenna and 2.4GHz operation at the 2400-2483.5MHz band with the on-board printed antenna. The matching networks are optimized to +19dBm output power.
- EFR32FG14 Flex Gecko Wireless SoC with 256KB flash and 32KB RAM (EFR32FG14P233F256GM48)
- Dual band integrated radio transceiver
- 19dBm output power
- Inverted-F PCB antenna (2.4GHz) and SMA antenna connector (169MHz)
- 8Mbit low-power serial flash for over-the-air upgrades
Notes
This radio board cannot be used stand-alone and requires a wireless mainboard which can be purchased separately.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443