Product Information
Product Overview
TOOLSTICKSK is a complete development system that contains a Toolstick base adapter and an interchangeable C8051F330 MCU daughter card. More target MCU options will be added in the future by simply changing the daughter board that includes the target MCU. The starter kit also includes a terminal PC application that provides access to UART and GPIO functions on the target MCU.
- Toolstick C8051F330 microcontroller
- Daughter cards is used as a general purpose development platform for the target microcontroller
- TOOLSTICKBA provides a USB debug interface and data communications path between PC and target MCU
- Silicon laboratories Integrated Development Environment (IDE)
- Keil demonstration tools
- Toolstick terminal application
Applications
Embedded Design & Development
Contents
Toolstick base adapter, toolstick C8051F330 daughter card, 3foot USB extension cable.
Warnings
Never connect or disconnect a daughter card to or from the TOOLSTICKBA while the base adapter is connected to PC. Always connect and disconnect the base adapter by holding the edges of the boards.
Notes
Manipulate mechanical devices on the daughter cards, such as potentiometers, with care to prevent the base adapter or daughter card from accidentally dislodging from their sockets.
Technical Specifications
Starter Kit Adapter
-
C8051F330
No SVHC (17-Dec-2014)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate