Print Page
Image is for illustrative purposes only. Please refer to product description.
24 total stock globally
Need more?
24 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $58.170 ($66.8955) |
Price for:Each
Minimum: 1
Multiple: 1
$58.17 ($66.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
XG28S-EK2705A is an xG28 Explorer kit for Amazon Sidewalk. This is a small form factor, low-cost development and evaluation platform for the EFR32SG28 dual band Wireless SoC. The Explorer Kit is focused on rapid demonstration and prototyping of IoT applications for Amazon Sidewalk. The board comes programmed with an out of box application that is ready to connect to the Amazon Sidewalk network, enabling demonstration of uplink/downlink over the Amazon Sidewalk network between the end device and the cloud.
- Based on EFR32xG28, 1024kB flash and 256kB RAM
- Two LEDs and two push buttons and reset button
- USB connector for power and debug connection
- On-board SEGGER J-Link debugger
- Virtual COM port
- Packet Trace Interface (PTI)
- Breakout pads for GPIO access and connection to external hardware
- Third-party add-on connectors (mikroBUS™ socket and Qwiic® connector)
- Programmed with Amazon Sidewalk out of box application
Notes
xG28S-EK2705A comes pre-flashed with Amazon Sidewalk image and pre-registered with AWS.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001