Print Page
Image is for illustrative purposes only. Please refer to product description.
113 total stock globally
Need more?
113 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.620 ($28.313) |
Price for:Each
Minimum: 1
Multiple: 1
$24.62 ($28.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Battery Charger Type
Open PCB
Output Voltage
12V
No. of Cells Charged
-
Product Range
-
Battery Technologies Supported
Lead Acid
Charge Current
-
Supply Voltage
36V
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001