Print Page
Image is for illustrative purposes only. Please refer to product description.
29 total stock globally
Need more?
29 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $36.130 ($41.5495) |
Price for:Each
Minimum: 1
Multiple: 1
$36.13 ($41.55 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
AG59824-LPB is a high efficiency SMT class 8 Power-Over-Ethernet (PoE++) module designed to extract power from a conventional twisted pair Category 5 Ethernet cable, conforming to the IEEE802.3 PoE standard, with full compatibility with the IEEE802.3bt, IEEE802.3at and IEEE802.3af amendments.
- 95% efficient 100W DC/DC converter
- IEEE802.3bt class 8 PD (PoE++) for up to 89W output applications
- 24V nominal output voltage
- Low output ripple & noise
- Overload, short-circuit and thermal protection
- Adjustable output voltage
- Minimal external components required
- IEEE802.3bt compliant, compatible with IEEE802.3at and IEEE802.3af
- 51mm x 30mm x 15mm compact surface mount package size
- 1500V DC isolation (input to output) and “design-in” assistance
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001