Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSILVERTRONIC
Manufacturer Part No131250Copy
Order Code4284264
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Banana Plug, Shrouded
Voltage Rating1kV
Current Rating500mA
Insulator ColourBlack, Red
Lead Length - Metric1.2m
Lead Length - Imperial3.94ft
No. of Test Leads2
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Superior quality test leads that are an ideal upgrade for existing test probes in terms of ruggedness, reliability and increased safety. The test leads have integral fuses within the probe bodies, large finger guards and terminate in straight, shrouded 4mm plugs that fit the vast majority of multimeters.
- IEC1010 600V CATIII rated
- Length: 1m
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
3.94ft
Product Range
-
Test Connector Type B
4mm Banana Plug, Shrouded
Current Rating
500mA
Lead Length - Metric
1.2m
No. of Test Leads
2
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
