Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoASMA500B174L13Copy
Manufacturer Standard Lead Time17 weeks
Order Code266686001
Product RangeASM Series
Your Part Number
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $72.420 ($83.283) |
Price for:Each
Minimum: 1
Multiple: 1
$72.42 ($83.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMA500B174L13Copy
Manufacturer Standard Lead Time17 weeks
Order Code266686001
Product RangeASM Series
Technical Datasheet
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Coaxial Cable TypeLLC100
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Socket
Impedance50ohm
Jacket ColourBlack
Product RangeASM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Siretta ASMA500B174L13 is a high-quality RF coaxial cable assembly designed to provide dependable signal transmission in wireless communications and antenna installations. Featuring an SMA female to SMA male connector configuration, this 5m assembly is manufactured using low-loss LLC100 coaxial cable and offers a 50Ω characteristic impedance. Supports for frequencies up to 6GHz, it is ideal for RF, cellular, telemetry, IoT, and M2M applications where reliable connectivity and reduced signal loss are essential.
- Ideal for antennas, wireless routers, gateways, cellular devices, telemetry systems and IoT equipment
- SMA female to SMA male connector configuration for straightforward RF equipment connection
- 5m cable length provides flexibility for antenna and equipment placement
- Constructed using low-loss LLC100A coaxial cable to help minimise signal attenuation
- 50Ω characteristic impedance suitable for a wide range of RF systems
- Supports frequencies up to 6GHz for modern wireless communication applications
- Durable black cable jacket for long-term performance and protection
Technical Specifications
Cable Length - Imperial
16.4ft
Coaxial Cable Type
LLC100
Connector Type B
SMA Straight Socket
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
5m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
ASM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
