Print Page
Image is for illustrative purposes only. Please refer to product description.
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.210 ($30.1415) |
| 5+ | $23.360 ($26.864) |
| 10+ | $20.710 ($23.8165) |
| 50+ | $19.880 ($22.862) |
| 100+ | $19.690 ($22.6435) |
Price for:Each
Minimum: 1
Multiple: 1
$26.21 ($30.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMGB020ZN113S11
Order Code4752886
Technical Datasheet
Connector to Connector90° IPEX MHF5L Plug to SMA RP Bulkhead Jack
Coaxial Cable Type1.13mm
Impedance50ohm
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Jacket ColourGrey
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
90° IPEX MHF5L Plug to SMA RP Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
200mm
Product Range
-
Coaxial Cable Type
1.13mm
Cable Length - Imperial
7.9"
Jacket Colour
Grey
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001