Print Page
Image is for illustrative purposes only. Please refer to product description.
100 total stock globally
Need more?
100 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $14.930 ($17.1695) |
Price for:Each
Minimum: 1
Multiple: 1
$14.93 ($17.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Direct connect Wi-Fi/WLAN and ISM hinged antenna with SMA-RP male connector
- 1/4 wave omni-directional dipole radiating element
- Robust construction
- Offers widest range of mounting choices via knuckle and swivel connector
- Over moulded whip to ensure durability in the field
- Provides good 300° transmission/reception coverage
- Meets all EU compliance criteria for electronic goods
- Can be used with most modern day Wi-Fi modems such as NetGear and TP-link
Applications
Wireless
Technical Specifications
Frequency Min
2.4GHz
Gain
2.1dBi
SVHC
No SVHC (25-Jun-2025)
Frequency Max
5.8GHz
Input Power
100mW
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01