Print Page
47 total stock globally
Need more?
47 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.950 ($26.3925) |
Price for:Each
Minimum: 1
Multiple: 1
$22.95 ($26.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoMIKE2A/3M/SMAM/S/S/26
Order Code266682802
Product RangeMike
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min824MHz
Frequency Max2.17GHz
Antenna MountingMagnetic
Gain5dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeMike
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Magnetic mount quad band GSM/GPRS and 3G whip antenna
- 3m RG174 coaxial cable with SMA male connector
- Allows quick and easy implementation into target applications
- Omni-directional radiation
- High gain allows for better transmission/reception range
Applications
Wireless
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
2.17GHz
Gain
5dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
824MHz
Antenna Mounting
Magnetic
VSWR
-
Input Impedance
50ohm
Product Range
Mike
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07