Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoOSCAR64/X/NTYPEF/S/29
Order Code4629757
Product RangeOscar 64 Series
Technical Datasheet
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $291.790 ($335.5585) |
5+ | $255.320 ($293.618) |
10+ | $241.410 ($277.6215) |
Price for:Each
Minimum: 1
Multiple: 1
$291.79 ($335.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoOSCAR64/X/NTYPEF/S/29
Order Code4629757
Product RangeOscar 64 Series
Technical Datasheet
Antenna Type5G / 4G / LTE / MIMO
Frequency Min3.7GHz
Frequency Max4.7GHz
Antenna MountingPole / Wall / N Connector
Gain12.8dBi
VSWR1.5
Input Power50W
Input Impedance50ohm
Antenna Polarisation± 45 Deg Linear Slant
Product RangeOscar 64 Series
Technical Specifications
Antenna Type
5G / 4G / LTE / MIMO
Frequency Max
4.7GHz
Gain
12.8dBi
Input Power
50W
Antenna Polarisation
± 45 Deg Linear Slant
SVHC
No SVHC (25-Jun-2025)
Frequency Min
3.7GHz
Antenna Mounting
Pole / Wall / N Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
Oscar 64 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9