
| Manufacturer | SIRETTA |
|---|---|
| Manufacturer Part No | SNYPER-5G GRAPHYTE (GL)Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 430715201 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,481.530 ($4,003.7595) |
Product Information
| Manufacturer | SIRETTA |
|---|---|
| Manufacturer Part No | SNYPER-5G GRAPHYTE (GL)Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 430715201 |
| Technical Datasheet | |
| Meter Display Type | VGA TFT LCD Colour |
| Network Speeds | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
SNYPER-5G GRAPHYTE (GL) is a SIM Free - continuous survey 5G logger (GL). It is a high performance, multi-language network signal analyser and cellular signal logger, dedicated to surveying and logging the 5G/NR 4G/LTE, LTE-Cat M, NB-IoT and 2G/GSM networks. The unit can be left to conduct sequential surveys in a fixed location and automatically saving them. Four types of survey can be performed: a “FULL” survey (5G, 4G or CAT-M, NB-IoT, GSM combined), or a single selected technology only. It can save a limitless amount of surveys each with different logging options and all survey results can be downloaded to a PC and displayed in a HTML graphical format to clearly show the logged detail over the survey session. This can identify unreliable base-stations & intermittent cellular service which is not possible with spot surveys. The full breakdown for the HTML summary graphs are displayed in corresponding CSV files (Summary and full detail files).
- User selectable survey logging options to determine most suitable and reliable mobile operator
- Evaluate “preferred” MNO’s performance over time, -20 to +60°C operating temperature range
- Determines “hotspots” and assist with antenna alignment, through Siretta’s liveSCAN feature
- Results are reported in CSV, graphical HTML format and Print to PDF
- Save over 100 logged surveys with multiple liveSCAN logs
- View signal strength and cell parameters, 480 x 640 colour TFT display
- Logical menus and operation, long life rechargeable battery, integrated belt clip
- USB-C download of device results to PC, rugged and durable construction
- Multiple language support, (English/French/German/Italian/Spanish)
- Mains input: 100-240V 50/60Hz, USB A charger O/P: 5V DC 2000mA
Contents
Continuous survey 5G logger (GL), 2 x Antenna (600MHz - 3800MHz), 2m USB-C 2.0 for PC interface and for battery charging, Male USB-A to female USB-C adaptor, Mini tripod, Belt clip mounting adaptor for mini tripod, LiveSCAN antenna, 1.5m LiveSCAN low loss cable.
Technical Specifications
| Meter Display Type | VGA TFT LCD Colour |
|---|---|
| Product Range | - |
| Network Speeds | - |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for SNYPER-5G GRAPHYTE (GL)
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.92 |
