Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoTANGO38B/1M/SMAM/S/S/17Copy
Manufacturer Standard Lead Time18 weeks
Order Code369037201
Product RangeTango Series
Your Part Number
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $45.460 ($52.279) |
Price for:Each
Minimum: 1
Multiple: 1
$45.46 ($52.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO38B/1M/SMAM/S/S/17Copy
Manufacturer Standard Lead Time18 weeks
Order Code369037201
Product RangeTango Series
Technical Datasheet
Antenna TypeISM Band
Frequency Min-
Frequency Max915MHz
Antenna MountingScrew
Gain2dB
VSWR1.5
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeTango Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Siretta TANGO38B/1M/SMAM/S/S/17 is a compact 915MHz ISM band puck antenna designed for unlicensed wireless applications including IoT, telemetry and industrial communications. Featuring 2dBi peak gain, a 1m cable with SMA male connector, and a rugged panel-mount design, it delivers dependable RF performance in indoor and outdoor installations.
- Suitable for indoor and outdoor deployments requiring reliable 915MHz connectivity
- Ideal for unlicensed wireless applications, telemetry and Industrial IoT deployments
- Tuned specifically for the 915MHz ISM frequency band
- Compatible with ISM and sub-GHz wireless networks, including 802.15.4-based applications
- Compact puck-style antenna enables discreet and secure installation
- 2dBi peak gain helps improve signal strength and communication reliability
- Low VSWR of ≤1.5:1 supports efficient RF performance with minimal signal loss
- Supplied with 1m RG174 cable and SMA male connector for straightforward integration
- Panel-mount design with adhesive base offers flexible mounting options
- 50Ω impedance and 50W power handling accommodate a wide range of RF devices
- Operates across a wide temperature range from -30°C to +75°C for demanding environments
Technical Specifications
Antenna Type
ISM Band
Frequency Max
915MHz
Gain
2dB
Input Power
50W
Antenna Polarisation
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Antenna Mounting
Screw
VSWR
1.5
Input Impedance
50ohm
Product Range
Tango Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040143
