Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSITIME
Manufacturer Part NoSIT9102AI-243N25E200.00000X
Order Code285013901
Technical Datasheet
832 total stock globally
Need more?
832 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $119.350 ($137.2525) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$119.35 ($137.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT9102AI-243N25E200.00000X
Order Code285013901
Technical Datasheet
Frequency Nom200MHz
Frequency Stability + / -50ppm
Supply Voltage Nom2.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The SIT9102AI-243N25E200.00000X is a 1 to 200MHz high performance oscillator. It is used in server, router, RAID controller, Gigabit Ethernet, 10 Gigabit Ethernet, fibre channel, SATA/SAS, PCI-express, fully buffered DIMM, system clock and networking applications.
- Industrial temperature range from -40⁰C to 85⁰C
- Small footprint of 7mm x 5mm size
- Extremely low RMS phase jitter (random) <lt/>1 ps (typical)
- ±50ppm frequency stability
- 2.5V operating voltage
- No crystal or capacitors required
Technical Specifications
Frequency Nom
200MHz
Supply Voltage Nom
2.5V
Operating Temperature Max
85°C
Frequency Stability + / -
50ppm
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000083