Print Page
1.102500
Mains Adapter, Australia/China, Euro, Japan/US, UK, Australia/China, Euro, Japan/US, UK, 2.5 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSKROSS
Manufacturer Part No1.102500Copy
Manufacturer Standard Lead Time17 weeks
Order Code416771401
Also Known AsGTIN UPC EAN: 7640166323259
Your Part Number
65 total stock globally
100 more incoming. You can reserve stock now
65 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $35.180 ($40.457) |
Price for:Each
Minimum: 1
Multiple: 1
$35.18 ($40.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSKROSS
Manufacturer Part No1.102500Copy
Manufacturer Standard Lead Time17 weeks
Order Code416771401
Also Known AsGTIN UPC EAN: 7640166323259
Technical Datasheet
Product Overview
This compact adapter gives peace of mind to travellers, connecting to power outlets anywhere in the world.
- Suitable for equipment with unearthed plugs (2-pole)
- Input plugs: Euro, Australia/China, UK, USA/Japan
- Output plugs: Euro, Australia/China, UK, USA/Japan
- Input voltage: 100-250V
- Max. load: 2.5A
- Replaceable fuse: T 2.5A
- Does not convert voltage
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
