Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSKROSS
Manufacturer Part No1.103165
Order Code416771901
Also Known AsGTIN UPC EAN: 7640166323570
Technical Datasheet
8 total stock globally
Need more?
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $56.540 ($65.021) |
Price for:Each
Minimum: 1
Multiple: 1
$56.54 ($65.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSKROSS
Manufacturer Part No1.103165
Order Code416771901
Also Known AsGTIN UPC EAN: 7640166323570
Technical Datasheet
Product Overview
The most compact 3-pole world travel adaptor for travellers from all over the world. Ensures a simple and safe connection of 2/3-pole devices from and to more than 200 destinations.
- Able to handle up to 1,575 W of power, so you can even plug in powerful devices such as laptops or travel hairdryers
- Input plugs: Europe (Schuko and 2-pole Euro), Australia/China, UK, USA/Japan, Switzerland, Italy, Brazil
- Output plugs: Europe (Schuko), Australia/China, UK, USA
- Input voltage: 100-250V
- Max. load: 6.3A
- Integrated fuse: T 6.3A
- Does not convert voltage
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26