Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSKROSS
Manufacturer Part No1.103180Copy
Manufacturer Standard Lead Time17 weeks
Order Code416772301
Product RangePRO World Series
Your Part Number
268 total stock globally
Need more?
268 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $57.410 ($66.0215) |
Price for:Each
Minimum: 1
Multiple: 1
$57.41 ($66.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSKROSS
Manufacturer Part No1.103180Copy
Manufacturer Standard Lead Time17 weeks
Order Code416772301
Product RangePRO World Series
Technical Datasheet
Convert FromAustralia/China, Brazil, Euro (Schuko & 2-Pole), Euro, Italy, Japan/US, UK, Switzerland
Convert ToAustralia/China, Brazil, Euro (Schuko & 2-Pole), Italy, US, UK, Switzerland
Current Rating7A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
Product RangePRO World Series
SVHCTo Be Advised
Technical Specifications
Convert From
Australia/China, Brazil, Euro (Schuko & 2-Pole), Euro, Italy, Japan/US, UK, Switzerland
Current Rating
7A
Connector Body Material
-
Product Range
PRO World Series
Convert To
Australia/China, Brazil, Euro (Schuko & 2-Pole), Italy, US, UK, Switzerland
Connector Colour
White
Voltage Rating VAC
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05688
