Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSKROSS
Manufacturer Part No1.103180
Order Code416772302
Product RangePRO World Series
Also Known AsGTIN UPC EAN: 7640166323556
Technical Datasheet
14 total stock globally
40 more incoming. You can reserve stock now
14 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $61.850 ($71.1275) |
Price for:Each
Minimum: 1
Multiple: 1
$61.85 ($71.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSKROSS
Manufacturer Part No1.103180
Order Code416772302
Product RangePRO World Series
Also Known AsGTIN UPC EAN: 7640166323556
Technical Datasheet
Current Rating7A
Voltage Rating VAC250V
Product RangePRO World Series
Product Overview
Powerful universal adaptor, perfectly equipped for numerous adventures around the world.
- Suitable even for powerful devices such as laptops and travel hairdryers
- The top can be used separately in most European countries
- Suitable for equipment with earthed and unearthed plugs (2/3-pole)
- Input plugs: Europe (Schuko and 2-pole Euro), Australia/China, UK, USA/Japan, Switzerland, Italy, Brazil
- Output plugs: Europe (Schuko), Australia/China, UK, USA, Switzerland, Italy, Brazil
- Input voltage: 100-250V
- Max. load: 6.3A
- Replaceable fuse: T 6.3A
- Does not convert voltage
Technical Specifications
Current Rating
7A
Product Range
PRO World Series
Voltage Rating VAC
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05688