Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSKROSS
Manufacturer Part No1.302524Copy
Manufacturer Standard Lead Time10 weeks
Order Code4865927
Product RangePRO Series
Your Part Number
13 total stock globally
Need more?
13 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $131.710 ($151.4665) |
| 5+ | $113.560 ($130.594) |
| 10+ | $110.010 ($126.5115) |
| 25+ | $106.450 ($122.4175) |
| 50+ | $102.890 ($118.3235) |
| 100+ | $99.330 ($114.2295) |
Price for:Each
Minimum: 1
Multiple: 1
$131.71 ($151.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSKROSS
Manufacturer Part No1.302524Copy
Manufacturer Standard Lead Time10 weeks
Order Code4865927
Product RangePRO Series
Technical Datasheet
Convert FromAustralia/China, Brazil, Europe (Schuko & 2-Pole Euro), Italy, Japan/USA, UK, Switzerland
Convert ToAustralia/China, Brazil, Europe (Schuko), Italy, USA, UK, Switzerland, USB
Current Rating7A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
Product RangePRO Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Convert From
Australia/China, Brazil, Europe (Schuko & 2-Pole Euro), Italy, Japan/USA, UK, Switzerland
Current Rating
7A
Connector Body Material
-
Product Range
PRO Series
Convert To
Australia/China, Brazil, Europe (Schuko), Italy, USA, UK, Switzerland, USB
Connector Colour
White
Voltage Rating VAC
250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.325
