Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSKROSS
Manufacturer Part No1.302539Copy
Manufacturer Standard Lead Time17 weeks
Order Code416772401
Also Known AsGTIN UPC EAN: 7640166323532
Your Part Number
41 total stock globally
100 more incoming. You can reserve stock now
41 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $88.890 ($102.2235) |
Price for:Each
Minimum: 1
Multiple: 1
$88.89 ($102.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSKROSS
Manufacturer Part No1.302539Copy
Manufacturer Standard Lead Time17 weeks
Order Code416772401
Also Known AsGTIN UPC EAN: 7640166323532
Technical Datasheet
Product Overview
Powerful universal adaptor, perfectly equipped for numerous adventures around the world.
- Suitable even for powerful devices such as laptops and travel hairdryers
- 1x USB port easily charges smartphone, tablet or other USB devices
- Suitable for equipment with earthed and unearthed plugs (2/3-pole)
- Input plugs: Europe (Schuko and 2-pole Euro), Australia/China, UK, USA/Japan, Switzerland, Italy, Brazil
- Output plugs: Europe (Schuko), Australia/China, UK, USA, Switzerland, Italy, Brazil
- Input voltage: 100-250V
- Max. load: 6.3A
- Replaceable fuse: T 6.3A
- USB-A output: 5.0V DC @ max. 2.4A, max. 12W
- Does not convert voltage
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
