Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSKROSS
Manufacturer Part No1.302961
Order Code416771701
Also Known AsGTIN UPC EAN: 7640166323716
Technical Datasheet
21 total stock globally
Need more?
21 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $92.560 ($106.444) |
Price for:Each
Minimum: 1
Multiple: 1
$92.56 ($106.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSKROSS
Manufacturer Part No1.302961
Order Code416771701
Also Known AsGTIN UPC EAN: 7640166323716
Technical Datasheet
Product Overview
Compact world adapter with four integrated USB ports. Designed to equip international travellers as they go on their global adventures on all continents.
- Suitable for equipment with unearthed plugs (2-pole)
- Input plugs: Euro, Australia/China, UK, USA/Japan
- Output plugs: Euro, Australia/China, UK, USA/Japan
- Input voltage: 100-250V
- Max. load: 2.5A
- Replaceable fuse: T 2.5A
- 4x USB-A outputs: 5V DC @ max. 4.8A (shared), max. 24W (1.302961)
- Does not convert voltage
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23