Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSKROSS
Manufacturer Part No1.500284-ECopy
Manufacturer Standard Lead Time10 weeks
Order Code4865938
Your Part Number
18 total stock globally
Need more?
18 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $61.160 ($70.334) |
| 5+ | $52.730 ($60.6395) |
| 10+ | $51.080 ($58.742) |
| 25+ | $49.420 ($56.833) |
| 50+ | $47.780 ($54.947) |
| 100+ | $46.120 ($53.038) |
Price for:Each
Minimum: 1
Multiple: 1
$61.16 ($70.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSKROSS
Manufacturer Part No1.500284-ECopy
Manufacturer Standard Lead Time10 weeks
Order Code4865938
Technical Datasheet
Convert FromEurope (Schuko) & Euro
Convert ToUSA, USB
Current Rating15A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Convert From
Europe (Schuko) & Euro
Current Rating
15A
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
Convert To
USA, USB
Connector Colour
White
Voltage Rating VAC
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
