Print Page
1.500293-E
Mains Adapter, Australia/China, Brazil, Euro, Italy, Japan/USA, UK, Switzerland, UK, USB, 7 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSKROSS
Manufacturer Part No1.500293-ECopy
Manufacturer Standard Lead Time10 weeks
Order Code4865934
Your Part Number
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $67.500 ($77.625) |
| 5+ | $58.210 ($66.9415) |
| 10+ | $56.140 ($64.561) |
| 25+ | $54.070 ($62.1805) |
| 50+ | $52.010 ($59.8115) |
| 100+ | $49.930 ($57.4195) |
Price for:Each
Minimum: 1
Multiple: 1
$67.50 ($77.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSKROSS
Manufacturer Part No1.500293-ECopy
Manufacturer Standard Lead Time10 weeks
Order Code4865934
Technical Datasheet
Convert FromAustralia/China, Brazil, Euro, Italy, Japan/USA, UK, Switzerland
Convert ToUK, USB
Current Rating7A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Convert From
Australia/China, Brazil, Euro, Italy, Japan/USA, UK, Switzerland
Current Rating
7A
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
Convert To
UK, USB
Connector Colour
White
Voltage Rating VAC
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
