Print Page
NGB1200S12K
AC/DC Enclosed Power Supply (PSU), Medical & Industrial, 1 Outputs, 1.2 kW, 12 V, 100 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoNGB1200S12K
Order Code4167640
Product RangeNGB1200 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (Incl GST) |
---|---|
1+ | $926.020 ($1,064.923) |
Price for:Each
Minimum: 1
Multiple: 1
$926.02 ($1,064.92 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoNGB1200S12K
Order Code4167640
Product RangeNGB1200 Series
Technical Datasheet
Power Supply ApplicationsMedical & Industrial
Output Voltage - Output 112V
Output Current - Output 1100A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeNGB1200 Series
Product Overview
NGB1200S12K is a NGB1200 series 1200W single output medical and industrial grade AC/DC power supply. It includes output overvoltage, short circuit, and overload protection. IEC/UL/EN60601-1-1, 3rd Edition, IEC/UL/EN62368-1, CAN/CSA-C22.2 No. 62368-1, 60601-1, BF rated.
- Input voltage range from 85 to 264VAC, output voltage is 12V
- 100A output current, 5V at 2A standby output, typical efficiency is <gt/>90%
- Screw terminals (class I) input/output terminations
- Meets Class B emissions levels, 10+ years electrolytic capacitor life
- Meets 4th edition/heavy industrial EMC, less than 100uA leakage current
- Isolation voltage is 1500VAC (1 MOPP, input/ground)
- 3 years warranty
- Operating temperature range from -20°C to +70°C
- Size (W x L x H) is 3”x 10.5” x 1.6”
Technical Specifications
Power Supply Applications
Medical & Industrial
Output Current - Output 1
100A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
NGB1200 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.18