Print Page
Product Information
Product Overview
The KQ2 series one-touch metric and inch size Fitting available in a wide variety of sizes, body styles and thread types. The specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 series release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing. The KQ2 fittings are available to order in multiples of 10.The current KQ2 series fitting has been discontinued. SMC has introduced an improved version of KQ2 series and recommends that you utilize the new series for your product designs.
- Accepts nylon and urethane tubes
- Applicable for both vacuum and positive pressure applications
- Release collar allows easy removal of tubing without damaging the tube
- Maximum vacuum pressure of 1MPa
Applications
Industrial
Technical Specifications
Fitting Type
Elbow
Operating Pressure Max
10bar
Fitting Material
Brass
SVHC
Bis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)
Pneumatic Connection
M5
Tubing Outer Diameter
4mm
Product Range
KQ2
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002