Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLID STATE
Manufacturer Part NoKBPC5010
Order Code210116801
Product RangeKBPC
Technical Datasheet
196 total stock globally
Need more?
196 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $5.580 ($6.417) |
Price for:Each
Minimum: 1
Multiple: 1
$5.58 ($6.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOLID STATE
Manufacturer Part NoKBPC5010
Order Code210116801
Product RangeKBPC
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current50A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.2V
Bridge Rectifier MountingPanel Mount
Forward Surge Current450A
Operating Temperature Max150°C
Product RangeKBPC
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KBPC5010 is a single-phase Bridge Rectifier with diffused junction and metal case.
- Low Power Loss and High Efficiency
- Electrically Isolated Metal Case for Maximum Heat Dissipation
- Through Hole with #10 Screw Mounting
- Case to Terminal Isolation Voltage of 2500V
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
50A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.2V
Forward Surge Current
450A
Product Range
KBPC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03