Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSC16ML11TK6Copy
Manufacturer Standard Lead Time23 weeks
Order Code365195201
Product RangeSouriau Trim Trio
Your Part Number
2,953 total stock globally
36,000 more incoming. You can reserve stock now
2,953 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.140 ($1.311) |
Price for:Each
Minimum: 10
Multiple: 10
$11.40 ($13.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSC16ML11TK6Copy
Manufacturer Standard Lead Time23 weeks
Order Code365195201
Product RangeSouriau Trim Trio
Technical Datasheet
Product RangeSouriau Trim Trio
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithTRIM TRIO Series Circular Connectors
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SC16ML11TK6 from Souriau is a size 16 stamped and formed crimp snap-in female contact for TRIM TRIO connectors. This 1.6mm diameter contact consist of a crimp body made of high conductive copper alloy, stainless steel retaining spring featuring retention in housing cavity and closed entry socket to prevent probe damage. It has two piece construction with dual purpose spring which serves for contact retention and protects body against damage.
- American open crimp barrel type
- Wire size range from 18AWG to 16AWG (0.80mm to 1.5mm)
- Insulation diameter of 3mm
- Suitable for high volumes and lower installation cost
- Pre-plated all-over with tin
- Current rating of 13A
- Contact resistance of less than or equal to 6mohm
Technical Specifications
Product Range
Souriau Trim Trio
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
TRIM TRIO Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000369
