Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG10AC
Order Code10557901
Product RangeSouriau Trim Trio UTG
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $7.590 ($8.7285) |
Price for:Each
Minimum: 1
Multiple: 1
$7.59 ($8.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG10AC
Order Code10557901
Product RangeSouriau Trim Trio UTG
Technical Datasheet
Connector Shell Size10
Cable Diameter Max8.7mm
Strain Relief Material-
Product RangeSouriau Trim Trio UTG
For Use WithCircular Connectors
Product Overview
The UTG10AC is a plastic Cable Clamp with strain relief, size-10 shell. Suitable for circular connectors.
Applications
Industrial
Technical Specifications
Connector Shell Size
10
Strain Relief Material
-
For Use With
Circular Connectors
Cable Diameter Max
8.7mm
Product Range
Souriau Trim Trio UTG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0127