Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG16PGCopy
Manufacturer Standard Lead Time14 weeks
Order Code10559202
Product RangeSouriau Trim Trio UTG
Your Part Number
3,607 total stock globally
1,000 more incoming. You can reserve stock now
3,607 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.340 ($19.941) |
Price for:Each
Minimum: 1
Multiple: 1
$17.34 ($19.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG16PGCopy
Manufacturer Standard Lead Time14 weeks
Order Code10559202
Product RangeSouriau Trim Trio UTG
Technical Datasheet
Connector Shell Size16
Cable Diameter Max20.5mm
Strain Relief Material-
Product RangeSouriau Trim Trio UTG
For Use WithWaterprotected Circular Connectors
Product Overview
The UTG16PG is a straight Plastic Cable Clamp with a strain relief nut. The Trim Trio UTG series cable clamp has #16 shell, suitable for use with water protected circular connectors. The sealing exists of different layers which can be pulled out easily and cable clamp has a PG style cable gland. The Clamp is made of plastic.
- IP65 Protection rating
- Suitable for use with UTP and UTG series connectors
Applications
Industrial
Technical Specifications
Connector Shell Size
16
Strain Relief Material
-
For Use With
Waterprotected Circular Connectors
Cable Diameter Max
20.5mm
Product Range
Souriau Trim Trio UTG
Technical Docs (2)
Legislation and Environmental
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03101
